
AN48841B-NL | |
|---|---|
DigiKey Part Number | AN48841B-NLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN48841B-NL |
Description | MAG SWITCH BIPOLAR SMINI-5DE |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Push-Pull Hall Effect SMINI-5DE |
Datasheet | Datasheet |
EDA/CAD Models | AN48841B-NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.25V | |
Current - Supply (Max) | 70µA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMINI-5DE | |
Package / Case | 6-SMD (5 Leads), Flat Leads |

