
DN6847SE | |
|---|---|
DigiKey Part Number | DN6847SE-ND |
Manufacturer | |
Manufacturer Product Number | DN6847SE |
Description | MAGNETIC SWITCH BIPOLAR 3SSIP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect 3-SSIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -17mT Trip, 17.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 900µA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SSIP | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |

