
DN8897 | |
|---|---|
DigiKey Part Number | DN8897-ND |
Manufacturer | |
Manufacturer Product Number | DN8897 |
Description | MAGNETIC SWITCH SPEC PURP 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |

