
ERJ-U6RD1802V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1802VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1802VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1802V |
Description | RES 18K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1802V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08360 | €2.09 |
| 50 | €0.07160 | €3.58 |
| 100 | €0.06220 | €6.22 |
| 250 | €0.05272 | €13.18 |
| 500 | €0.04724 | €23.62 |
| 1.000 | €0.04292 | €42.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03671 | €183.55 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

