
100SXE39M | |
|---|---|
DigiKey Part Number | 10-100SXE39M-ND |
Manufacturer | |
Manufacturer Product Number | 100SXE39M |
Description | CAP ALUM POLY 39UF 20% 100V TH |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SXE39M Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 39 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SXV39M | Panasonic Industry | 416 | 10-100SXV39MCT-ND | €3.41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.17300 | €21.73 |
| 50 | €1.74180 | €87.09 |
| 200 | €1.49265 | €298.53 |
| 600 | €1.35117 | €810.70 |
| 1.000 | €1.29831 | €1,298.31 |
| 2.600 | €1.21693 | €3,164.02 |
| 5.000 | €1.17214 | €5,860.70 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €3.88410 |


