
10SVPS33M | |
|---|---|
DigiKey Part Number | P122158TR-ND - Tape & Reel (TR) P122158CT-ND - Cut Tape (CT) P122158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPS33M |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPS33M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 70mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.86400 | €8.64 |
| 50 | €0.66680 | €33.34 |
| 100 | €0.60440 | €60.44 |
| 500 | €0.49690 | €248.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.43779 | €656.69 |
| 3.000 | €0.41302 | €1,239.06 |
| 4.500 | €0.40052 | €1,802.34 |
| 7.500 | €0.38660 | €2,899.50 |
| 10.500 | €0.37842 | €3,973.41 |
| 15.000 | €0.37052 | €5,557.80 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.62140 |

