

10THB220M | |
|---|---|
DigiKey Part Number | PCE5096TR-ND - Tape & Reel (TR) PCE5096CT-ND - Cut Tape (CT) PCE5096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10THB220M |
Description | CAP TANT POLY 220UF 10V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10THB220M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.154" (3.90mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TCE220ML | Panasonic Industry | 2.086 | P123523CT-ND | €2.92000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €2.05000 | €20.50 |
| 50 | €1.70440 | €85.22 |
| 100 | €1.59760 | €159.76 |
| 500 | €1.41664 | €708.32 |
| 1.000 | €1.36060 | €1,360.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.31447 | €2,628.94 |
| 6.000 | €1.25743 | €7,544.58 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.53320 |

