

2R5TPE330MI | |
|---|---|
DigiKey Part Number | P16202TR-ND - Tape & Reel (TR) P16202CT-ND - Cut Tape (CT) P16202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE330MI |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE330MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.36200 | €13.62 |
| 50 | €1.10840 | €55.42 |
| 100 | €1.03020 | €103.02 |
| 500 | €0.89788 | €448.94 |
| 1.000 | €0.85693 | €856.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.78327 | €2,349.81 |
| 9.000 | €0.74712 | €6,724.08 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.42000 |

