330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz

2R5TPE330MI

DigiKey Part Number
P16202TR-ND - Tape & Reel (TR)
P16202CT-ND - Cut Tape (CT)
P16202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE330MI
Description
CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE330MI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2E
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.00000€2.00
10€1.36200€13.62
50€1.10840€55.42
100€1.03020€103.02
500€0.89788€448.94
1.000€0.85693€856.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.78327€2,349.81
9.000€0.74712€6,724.08
Manufacturers Standard Package
Unit Price without VAT:€2.00000
Unit Price with VAT:€2.42000