
4SVPA150MAA | |
|---|---|
DigiKey Part Number | P122167TR-ND - Tape & Reel (TR) P122167CT-ND - Cut Tape (CT) P122167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPA150MAA |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPA150MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.57 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.23700 | €12.37 |
| 50 | €0.96840 | €48.42 |
| 100 | €0.88360 | €88.36 |
| 500 | €0.73764 | €368.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.67903 | €679.03 |
| 2.000 | €0.64160 | €1,283.20 |
| 3.000 | €0.62271 | €1,868.13 |
| 5.000 | €0.60167 | €3,008.35 |
| 7.000 | €0.58931 | €4,125.17 |
| 10.000 | €0.57736 | €5,773.60 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.27480 |

