
6SEPC470MW+TSS | |
|---|---|
DigiKey Part Number | P16422CT-ND - Cut Tape (CT) P16422TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC470MW+TSS |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC470MW+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.76800 | €7.68 |
| 50 | €0.59060 | €29.53 |
| 100 | €0.53410 | €53.41 |
| 500 | €0.43706 | €218.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.38390 | €575.85 |
| 3.000 | €0.36154 | €1,084.62 |
| 4.500 | €0.35025 | €1,576.12 |
| 7.500 | €0.33768 | €2,532.60 |
| 10.500 | €0.33029 | €3,468.04 |
| 15.000 | €0.32316 | €4,847.40 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.45200 |


