
APV2121SX | |
|---|---|
DigiKey Part Number | 255-5977-2-ND - Tape & Reel (TR) 255-5977-1-ND - Cut Tape (CT) 255-5977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV2121SX |
Description | OPTOISO 2.5KV 1CH PHVOLT 4-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 8.2V |
Manufacturer Panasonic Electric Works | Current - Output / Channel 8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 800µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP |
Output Type Photovoltaic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.25700 | €12.57 |
| 100 | €0.95860 | €95.86 |
| 500 | €0.82686 | €413.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.78389 | €783.89 |
| 2.000 | €0.74748 | €1,494.96 |
| 3.000 | €0.72882 | €2,186.46 |
| 5.000 | €0.70777 | €3,538.85 |
| 7.000 | €0.69526 | €4,866.82 |
| 10.000 | €0.68307 | €6,830.70 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.12960 |


