



AQG12212 | |
|---|---|
DigiKey Part Number | 255-5984-ND |
Manufacturer | |
Manufacturer Product Number | AQG12212 |
Description | SSR RELAY SPST-NO 1A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG12212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.25000 | €3.25 |
| 20 | €2.79200 | €55.84 |
| 40 | €2.69625 | €107.85 |
| 60 | €2.64183 | €158.51 |
| 100 | €2.57490 | €257.49 |
| 260 | €2.45392 | €638.02 |
| 500 | €2.37434 | €1,187.17 |
| 1.000 | €2.29277 | €2,292.77 |
| Unit Price without VAT: | €3.25000 |
|---|---|
| Unit Price with VAT: | €3.93250 |


