AQS225R2SZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €13.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 732
Unit Price: €22.09000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQS225R2SZ

DigiKey Part Number
AQS225R2SZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQS225R2SZ
Description
SSR RELAY SPST-NO 70MA 0-80V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AQS225R2SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 80 V
Mfr
Load Current
70 mA
Series
On-State Resistance (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
16-SOP
Circuit
Approval Agency
BSI, CSA, TUV, UR
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQS225R2SPanasonic Industry0255-2668-ND€13.89000Parametric Equivalent
AQS225R2SXPanasonic Industry732255-6009-1-ND€22.09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€16.33316€16,333.16
Manufacturers Standard Package
Unit Price without VAT:€16.33316
Unit Price with VAT:€19.76312