



AQV252G2SX | |
|---|---|
DigiKey Part Number | 255-3594-2-ND - Tape & Reel (TR) 255-3594-1-ND - Cut Tape (CT) 255-3594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252G2SX |
Description | SSR RELAY SPST-NO 3A 0-50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 50 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.49000 | €5.49 |
| 10 | €4.88900 | €48.89 |
| 25 | €4.66920 | €116.73 |
| 50 | €4.50900 | €225.45 |
| 100 | €4.35430 | €435.43 |
| 250 | €4.15780 | €1,039.45 |
| 500 | €4.01498 | €2,007.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.87694 | €3,876.94 |
| 2.000 | €3.74359 | €7,487.18 |
| Unit Price without VAT: | €5.49000 |
|---|---|
| Unit Price with VAT: | €6.64290 |











