



AQW212AZ | |
|---|---|
DigiKey Part Number | 255-3538-2-ND - Tape & Reel (TR) 255-3538-1-ND - Cut Tape (CT) 255-3538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212AZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW212AZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW212AX | Panasonic Industry | 65 | 255-AQW212AXCT-ND | €4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.31000 | €4.31 |
| 10 | €3.84100 | €38.41 |
| 25 | €3.66880 | €91.72 |
| 50 | €3.54300 | €177.15 |
| 100 | €3.42150 | €342.15 |
| 250 | €3.26716 | €816.79 |
| 500 | €3.15492 | €1,577.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.04649 | €3,046.49 |
| 2.000 | €2.94173 | €5,883.46 |
| Unit Price without VAT: | €4.31000 |
|---|---|
| Unit Price with VAT: | €5.21510 |

