



AQW212EHAX | |
|---|---|
DigiKey Part Number | 255-AQW212EHAXTR-ND - Tape & Reel (TR) 255-3867-1-ND - Cut Tape (CT) 255-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212EHAX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW212AX | Panasonic Industry | 65 | 255-AQW212AXCT-ND | €4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €2.34100 | €23.41 |
| 25 | €2.23600 | €55.90 |
| 50 | €2.15940 | €107.97 |
| 100 | €2.08540 | €208.54 |
| 250 | €1.99140 | €497.85 |
| 500 | €1.92306 | €961.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.85700 | €1,857.00 |
| 2.000 | €1.79317 | €3,586.34 |
| 3.000 | €1.75683 | €5,270.49 |
| 5.000 | €1.71209 | €8,560.45 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.18230 |



