



AQY275A | |
|---|---|
DigiKey Part Number | 255-1565-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY275A |
Description | SSR RELAY SPST-NO 1.3A 0-100V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 1.3 A |
Series | On-State Resistance (Max) 340 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.16VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.46000 | €8.46 |
| 10 | €7.53500 | €75.35 |
| 25 | €7.19560 | €179.89 |
| 50 | €6.94880 | €347.44 |
| 100 | €6.71030 | €671.03 |
| 250 | €6.40732 | €1,601.83 |
| 500 | €6.18704 | €3,093.52 |
| 1.000 | €5.97424 | €5,974.24 |
| Unit Price without VAT: | €8.46000 |
|---|---|
| Unit Price with VAT: | €10.23660 |








