



AQY414SZ | |
|---|---|
DigiKey Part Number | 255-AQY414SZTR-ND - Tape & Reel (TR) 255-AQY414SZCT-ND - Cut Tape (CT) 255-AQY414SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY414SZ |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414SZ Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY414S | Panasonic Industry | 12 | 255-1439-5-ND | €4.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.97900 | €19.79 |
| 25 | €1.89000 | €47.25 |
| 50 | €1.82520 | €91.26 |
| 100 | €1.76270 | €176.27 |
| 250 | €1.68332 | €420.83 |
| 500 | €1.62556 | €812.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.56972 | €1,569.72 |
| 2.000 | €1.51579 | €3,031.58 |
| 3.000 | €1.48508 | €4,455.24 |
| 5.000 | €1.44726 | €7,236.30 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.68620 |

