



ARS12Y4H | |
|---|---|
DigiKey Part Number | 255-6107-ND |
Manufacturer | |
Manufacturer Product Number | ARS12Y4H |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.38 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Dual Coil | Operating Temperature -40°C ~ 70°C |
Coil Current 88.9 mA | Contact Material Gold Plating |
Coil Voltage 4.5VDC | Coil Power 400mW |
Contact Form SPDT (1 Form C) | Coil Resistance 50.6 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.41000 | €6.41 |
| 10 | €5.71100 | €57.11 |
| 40 | €5.32650 | €213.06 |
| 80 | €5.14388 | €411.51 |
| 120 | €5.03992 | €604.79 |
| 280 | €4.82911 | €1,352.15 |
| 520 | €4.68062 | €2,433.92 |
| 1.000 | €4.52864 | €4,528.64 |
| Unit Price without VAT: | €6.41000 |
|---|---|
| Unit Price with VAT: | €7.75610 |



