High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARS16Y4H

DigiKey Part Number
255-6111-ND
Manufacturer
Manufacturer Product Number
ARS16Y4H
Description
RELAY RF SPDT 500MA 4.5V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ARS16Y4H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.38 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
10 ms
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Coil Type
Latching, Dual Coil
Operating Temperature
-40°C ~ 70°C
Coil Current
88.9 mA
Contact Material
Gold Plating
Coil Voltage
4.5VDC
Coil Power
400mW
Contact Form
SPDT (1 Form C)
Coil Resistance
50.6 Ohms
Contact Rating (Current)
500 mA
Base Product Number
Switching Voltage
30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€32.41000€32.41
10€28.86500€288.65
40€26.91675€1,076.67
80€25.99163€2,079.33
120€25.46500€3,055.80
280€24.39807€6,831.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€32.41000
Unit Price with VAT:€39.21610