
ASFM0052S | |
|---|---|
DigiKey Part Number | 255-ASFM0052S-ND |
Manufacturer | |
Manufacturer Product Number | ASFM0052S |
Description | RELAY SAFETY DPST NO/NC 6A/3A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0052S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 54 mA | |
Coil Power | 270mW | |
Coil Resistance | 92.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.60000 | €37.60 |
| 20 | €32.33850 | €646.77 |
| 40 | €31.22775 | €1,249.11 |
| 60 | €30.59533 | €1,835.72 |
| 100 | €29.81620 | €2,981.62 |
| 260 | €28.41138 | €7,386.96 |
| Unit Price without VAT: | €37.60000 |
|---|---|
| Unit Price with VAT: | €45.49600 |

