
ASFM0185S | |
|---|---|
DigiKey Part Number | 255-ASFM0185S-ND |
Manufacturer | |
Manufacturer Product Number | ASFM0185S |
Description | RELAY SAFETY DPST NONC 6A/3A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0185S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 18VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 15 mA | |
Coil Power | 270mW | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.10000 | €40.10 |
| 20 | €34.48750 | €689.75 |
| 40 | €33.30300 | €1,332.12 |
| 60 | €32.62817 | €1,957.69 |
| 100 | €31.79740 | €3,179.74 |
| 260 | €30.29908 | €7,877.76 |
| Unit Price without VAT: | €40.10000 |
|---|---|
| Unit Price with VAT: | €48.52100 |

