20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

AXE620124

DigiKey Part Number
255-AXE620124TR-ND - Tape & Reel (TR)
255-AXE620124CT-ND - Cut Tape (CT)
255-AXE620124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXE620124
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXE620124 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
20
Height Above Board
0.026" (0.65mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE620124APanasonic Industry433255-5528-ND€0.91000Direct
BM20B(0.8)-20DP-0.4V(51)Hirose Electric Co Ltd6.51126-BM20B(0.8)-20DP-0.4V(51)CT-ND€0.92000Similar
BM20B(0.8)-20DP-0.4V(53)Hirose Electric Co Ltd861H122164CT-ND€1.02000Similar
In-Stock: 4.093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.77700€7.77
25€0.72800€18.20
50€0.69340€34.67
100€0.66030€66.03
250€0.61888€154.72
500€0.58930€294.65
1.000€0.56116€561.16
2.500€0.52603€1,315.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.50023€2,501.15
10.000€0.47637€4,763.70
15.000€0.46295€6,944.25
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.11320