
AXK660347YG | |
|---|---|
DigiKey Part Number | 255-2553-2-ND - Tape & Reel (TR) 255-2553-1-ND - Cut Tape (CT) 255-2553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK660347YG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.88400 | €18.84 |
| 25 | €1.76600 | €44.15 |
| 50 | €1.68160 | €84.08 |
| 100 | €1.60130 | €160.13 |
| 250 | €1.50100 | €375.25 |
| 500 | €1.42934 | €714.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.42484 | €1,424.84 |
| 2.000 | €1.35687 | €2,713.74 |
| 3.000 | €1.31864 | €3,955.92 |
| 5.000 | €1.27201 | €6,360.05 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.68620 |


