
AXK6S20447M3 | |
|---|---|
DigiKey Part Number | 255-6447-2-ND - Tape & Reel (TR) 255-6447-1-ND - Cut Tape (CT) 255-6447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S20447M3 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 5 | €4.47200 | €22.36 |
| 10 | €4.28500 | €42.85 |
| 25 | €4.06200 | €101.55 |
| 50 | €3.90980 | €195.49 |
| 100 | €3.77000 | €377.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.64190 | €728.38 |
| 400 | €3.52445 | €1,409.78 |
| 600 | €3.46033 | €2,076.20 |
| 1.000 | €3.38400 | €3,384.00 |
| 1.400 | €3.33629 | €4,670.81 |
| 2.000 | €3.28785 | €6,575.70 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €6.01370 |

