50 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK750247G

DigiKey Part Number
255-4204-2-ND - Tape & Reel (TR)
255-4204-1-ND - Cut Tape (CT)
255-4204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK750247G
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
2mm
Connector Type
Socket, Center Strip, Outer Edge Contacts
Height Above Board
0.076" (1.92mm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.97000€1.97
10€1.67800€16.78
25€1.57280€39.32
50€1.49740€74.87
100€1.42590€142.59
250€1.33656€334.14
500€1.27274€636.37
1.000€1.21201€1,212.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.04421€3,132.63
6.000€0.99442€5,966.52
Manufacturers Standard Package
Unit Price without VAT:€1.97000
Unit Price with VAT:€2.38370