
AXT324124 | |
|---|---|
DigiKey Part Number | 255-AXT324124TR-ND - Tape & Reel (TR) 255-AXT324124CT-ND - Cut Tape (CT) 255-AXT324124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT324124 |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.68700 | €6.87 |
| 25 | €0.64360 | €16.09 |
| 50 | €0.61280 | €30.64 |
| 100 | €0.58350 | €58.35 |
| 250 | €0.54696 | €136.74 |
| 500 | €0.52084 | €260.42 |
| 1.000 | €0.49597 | €495.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.45897 | €1,376.91 |
| 6.000 | €0.43708 | €2,622.48 |
| 9.000 | €0.42476 | €3,822.84 |
| 15.000 | €0.40974 | €6,146.10 |
| 21.000 | €0.40014 | €8,402.94 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.98010 |












