AYF350725A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 22.174
Unit Price: €0.53000
Datasheet
7 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

AYF350725A

DigiKey Part Number
255-5432-ND
Manufacturer
Manufacturer Product Number
AYF350725A
Description
CONN FPC TOP 7POS 0.3MM R/A
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
7
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.023" (0.59mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
-
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A per Contact
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes