



CA1A-12V-A-5 | |
|---|---|
DigiKey Part Number | 255-5272-ND |
Manufacturer | |
Manufacturer Product Number | CA1A-12V-A-5 |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.33000 | €5.33 |
| 20 | €4.58700 | €91.74 |
| 40 | €4.43000 | €177.20 |
| 60 | €4.34050 | €260.43 |
| 100 | €4.23020 | €423.02 |
| 260 | €4.03131 | €1,048.14 |
| 500 | €3.90050 | €1,950.25 |
| 1.000 | €3.76641 | €3,766.41 |
| Unit Price without VAT: | €5.33000 |
|---|---|
| Unit Price with VAT: | €6.44930 |











