
ECA-1JM102B | |
|---|---|
DigiKey Part Number | 10-ECA-1JM102BCT-ND - Cut Tape (CT) 10-ECA-1JM102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM102B |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.87 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.03100 | €10.31 |
| 50 | €0.80140 | €40.07 |
| 100 | €0.72880 | €72.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.63928 | €159.82 |
| 500 | €0.59278 | €296.39 |
| 750 | €0.56933 | €427.00 |
| 1.250 | €0.54319 | €678.99 |
| 1.750 | €0.52783 | €923.70 |
| 2.500 | €0.51298 | €1,282.45 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.91180 |

