
ECA-2AHG470 | |
|---|---|
DigiKey Part Number | P5596-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG470 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 247.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39900 | €3.99 |
| 50 | €0.29920 | €14.96 |
| 200 | €0.24115 | €48.23 |
| 600 | €0.20815 | €124.89 |
| 1.000 | €0.19578 | €195.78 |
| 2.600 | €0.17673 | €459.50 |
| 5.000 | €0.16622 | €831.10 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |

