
ECE-A1VN471U | |
|---|---|
DigiKey Part Number | P1194-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1VN471U |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VN471U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.003 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.05400 | €10.54 |
| 50 | €0.82040 | €41.02 |
| 200 | €0.68530 | €137.06 |
| 600 | €0.60850 | €365.10 |
| 1.000 | €0.57978 | €579.78 |
| 2.600 | €0.53554 | €1,392.40 |
| 5.000 | €0.51117 | €2,555.85 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.94810 |

