Direct
Similar
Similar

ECQ-E1105KF | |
|---|---|
DigiKey Part Number | EF1105-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1105KF |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1105KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.264" W (12.00mm x 6.70mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49600 | €4.96 |
| 50 | €0.38340 | €19.17 |
| 100 | €0.34880 | €34.88 |
| 500 | €0.29044 | €145.22 |
| 1.000 | €0.27239 | €272.39 |
| 3.000 | €0.25012 | €750.36 |
| 5.000 | €0.24188 | €1,209.40 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.94380 |




