10000 pF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4103KF

DigiKey Part Number
EF4103-ND
Manufacturer
Manufacturer Product Number
ECQ-E4103KF
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4103KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.169" W (10.30mm x 4.30mm)
Height - Seated (Max)
0.331" (8.40mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.812
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20500€2.05
50€0.15120€7.56
100€0.13490€13.49
500€0.10722€53.61
1.000€0.09868€98.68
3.000€0.08814€264.42
5.000€0.08424€421.20
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41140