0.1 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4104KF3

DigiKey Part Number
10-ECQ-E4104KF3CT-ND - Cut Tape (CT)
10-ECQ-E4104KF3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E4104KF3
Description
CAP FILM 0.1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4104KF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.472" L x 0.248" W (12.00mm x 6.30mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.22800€2.28
50€0.16920€8.46
100€0.15110€15.11
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.11958€59.79
1.000€0.11029€110.29
1.500€0.10564€158.46
2.500€0.10050€251.25
3.500€0.09749€341.21
5.000€0.09460€473.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45980