10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EEA-GA1C220

EEA-GA1V100H

DigiKey Part Number
P15811CT-ND - Cut Tape (CT)
P15811TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1V100H
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1V100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
54.25 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16700€1.67
50€0.12180€6.09
100€0.10750€10.75
500€0.08244€41.22
1.000€0.07451€74.51
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.06667€133.34
4.000€0.06129€245.16
6.000€0.05857€351.42
10.000€0.05554€555.40
14.000€0.05375€752.50
20.000€0.05203€1,040.60
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32670