
EEE-1EA220WAR | |
|---|---|
DigiKey Part Number | PCE4597TR-ND - Tape & Reel (TR) PCE4597CT-ND - Cut Tape (CT) PCE4597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA220WAR |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA220WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21500 | €2.15 |
| 50 | €0.15780 | €7.89 |
| 100 | €0.13960 | €13.96 |
| 500 | €0.10812 | €54.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09640 | €96.40 |
| 2.000 | €0.08829 | €176.58 |
| 3.000 | €0.08419 | €252.57 |
| 5.000 | €0.07963 | €398.15 |
| 7.000 | €0.07694 | €538.58 |
| 10.000 | €0.07435 | €743.50 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42350 |

