150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A151AL

DigiKey Part Number
10-EEE-FK1A151ALTR-ND - Tape & Reel (TR)
10-EEE-FK1A151ALCT-ND - Cut Tape (CT)
10-EEE-FK1A151ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A151AL
Description
CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A151AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1A151APPanasonic Industry5.016PCE4387CT-ND€0.51000Parametric Equivalent
EEE-FK1A151PPanasonic Industry6.971PCE3773CT-ND€0.43000Parametric Equivalent
EEE-FK1C151SLPanasonic Industry1.88010-EEE-FK1C151SLCT-ND€0.56000Parametric Equivalent
EEE-FK1C151SPPanasonic Industry7.804P18950CT-ND€0.54000Parametric Equivalent
EEE-FN1A151LPanasonic Industry2.09910-EEE-FN1A151LCT-ND€0.48000Parametric Equivalent
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.32800€3.28
50€0.24420€12.21
100€0.21770€21.77
500€0.17172€85.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.15432€154.32
2.000€0.14249€284.98
3.000€0.13651€409.53
5.000€0.12985€649.25
7.000€0.12593€881.51
10.000€0.12215€1,221.50
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.64130