
EEE-FK1A471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1A471ALTR-ND - Tape & Reel (TR) 10-EEE-FK1A471ALCT-ND - Cut Tape (CT) 10-EEE-FK1A471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A471AL |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A471AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A471AP | Panasonic Industry | 1.169 | PCE4391CT-ND | €0.91000 | Parametric Equivalent |
| EEE-FK1A471P | Panasonic Industry | 2.597 | PCE3780CT-ND | €0.76000 | Parametric Equivalent |
| EEE-FK1C471AL | Panasonic Industry | 293 | 10-EEE-FK1C471ALCT-ND | €0.93000 | Parametric Equivalent |
| EEE-FK1C471AP | Panasonic Industry | 7.446 | PCE4405CT-ND | €0.91000 | Parametric Equivalent |
| EEE-FK1C471GL | Panasonic Industry | 6.374 | 10-EEE-FK1C471GLCT-ND | €0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.59200 | €5.92 |
| 50 | €0.45020 | €22.51 |
| 100 | €0.40530 | €40.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32188 | €160.94 |
| 1.000 | €0.29792 | €297.92 |
| 1.500 | €0.28583 | €428.74 |
| 2.500 | €0.27234 | €680.85 |
| 3.500 | €0.26442 | €925.47 |
| 5.000 | €0.25676 | €1,283.80 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.12530 |

