68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C680P

DigiKey Part Number
PCE3793TR-ND - Tape & Reel (TR)
PCE3793CT-ND - Cut Tape (CT)
PCE3793DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C680P
Description
CAP ALUM 68UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C680P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V680SPPanasonic Industry2.906P18959CT-ND€0.54000Upgrade
EEE-FT1V680APPanasonic Industry2.394PCE5015CT-ND€0.62000Upgrade
EEE-FK1C680APPanasonic Industry34.565PCE4399CT-ND€0.51000Parametric Equivalent
EEE-FK1E680ALPanasonic Industry3.86010-EEE-FK1E680ALCT-ND€0.53000Parametric Equivalent
EEE-FN1E680LPanasonic Industry5.70810-EEE-FN1E680LCT-ND€0.48000Parametric Equivalent
In-Stock: 2.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29300€2.93
50€0.21740€10.87
100€0.19340€19.34
500€0.15180€75.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.13615€136.15
2.000€0.12544€250.88
3.000€0.12003€360.09
5.000€0.11400€570.00
7.000€0.11046€773.22
10.000€0.10703€1,070.30
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58080