
EEE-FK1C752SM | |
|---|---|
DigiKey Part Number | P122495TR-ND - Tape & Reel (TR) P122495CT-ND - Cut Tape (CT) P122495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C752SM |
Description | CAP ALUM 7500UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 7500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C752SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.12100 | €21.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €1.58613 | €118.96 |
| 150 | €1.46820 | €220.23 |
| 225 | €1.40858 | €316.93 |
| 375 | €1.34219 | €503.32 |
| 525 | €1.30316 | €684.16 |
| 750 | €1.26547 | €949.10 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.79940 |

