
EEE-FK1E470V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E470VTR-ND - Tape & Reel (TR) 10-EEE-FK1E470VCT-ND - Cut Tape (CT) 10-EEE-FK1E470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E470V |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.66100 | €6.61 |
| 50 | €0.50440 | €25.22 |
| 100 | €0.45480 | €45.48 |
| 500 | €0.36956 | €184.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33643 | €336.43 |
| 2.000 | €0.31452 | €629.04 |
| 3.000 | €0.30346 | €910.38 |
| 5.000 | €0.29114 | €1,455.70 |
| 7.000 | €0.28390 | €1,987.30 |
| 10.000 | €0.27691 | €2,769.10 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.24630 |

