
EEE-FK1K3R3R | |
|---|---|
DigiKey Part Number | PCE3830TR-ND - Tape & Reel (TR) PCE3830CT-ND - Cut Tape (CT) PCE3830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K3R3R |
Description | CAP ALUM 3.3UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K3R3R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26900 | €2.69 |
| 50 | €0.19860 | €9.93 |
| 100 | €0.17640 | €17.64 |
| 500 | €0.13794 | €68.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12351 | €123.51 |
| 2.000 | €0.11360 | €227.20 |
| 3.000 | €0.10860 | €325.80 |
| 5.000 | €0.10302 | €515.10 |
| 7.000 | €0.09974 | €698.18 |
| 10.000 | €0.09658 | €965.80 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52030 |

