
EEE-FK1V390SR | |
|---|---|
DigiKey Part Number | PCE5159TR-ND - Tape & Reel (TR) PCE5159CT-ND - Cut Tape (CT) PCE5159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V390SR |
Description | CAP ALUM 39UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V390SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.30100 | €3.01 |
| 50 | €0.22320 | €11.16 |
| 100 | €0.19850 | €19.85 |
| 500 | €0.15596 | €77.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13991 | €139.91 |
| 2.000 | €0.12894 | €257.88 |
| 3.000 | €0.12340 | €370.20 |
| 5.000 | €0.11722 | €586.10 |
| 7.000 | €0.11359 | €795.13 |
| 10.000 | €0.11008 | €1,100.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |

