
EEE-FN0J271UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J271UPTR-ND - Tape & Reel (TR) 10-EEE-FN0J271UPCT-ND - Cut Tape (CT) 10-EEE-FN0J271UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J271UP |
Description | CAP ALUM 270UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J271UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31300 | €3.13 |
| 50 | €0.23240 | €11.62 |
| 100 | €0.20680 | €20.68 |
| 500 | €0.16282 | €81.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14621 | €146.21 |
| 2.000 | €0.13487 | €269.74 |
| 3.000 | €0.12915 | €387.45 |
| 5.000 | €0.12276 | €613.80 |
| 7.000 | €0.11901 | €833.07 |
| 10.000 | €0.11538 | €1,153.80 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60500 |

