
EEE-FN1A221UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A221UVTR-ND - Tape & Reel (TR) 10-EEE-FN1A221UVCT-ND - Cut Tape (CT) 10-EEE-FN1A221UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A221UV |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A221UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.68400 | €6.84 |
| 50 | €0.52320 | €26.16 |
| 100 | €0.47210 | €47.21 |
| 500 | €0.38424 | €192.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35001 | €350.01 |
| 2.000 | €0.32742 | €654.84 |
| 3.000 | €0.31602 | €948.06 |
| 5.000 | €0.30332 | €1,516.60 |
| 7.000 | €0.29585 | €2,070.95 |
| 10.000 | €0.28864 | €2,886.40 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.29470 |

