
EEE-FN1V820UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V820UVTR-ND - Tape & Reel (TR) 10-EEE-FN1V820UVCT-ND - Cut Tape (CT) 10-EEE-FN1V820UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V820UV |
Description | CAP ALUM 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V820UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V820SL | Panasonic Industry | 3.000 | 10-EEE-FK1V820SLCT-ND | €0.56000 | Parametric Equivalent |
| EEE-FK1V820SP | Panasonic Industry | 2.423 | P18960CT-ND | €0.54000 | Parametric Equivalent |
| EEE-FK1V820SV | Panasonic Industry | 999 | P124723CT-ND | €1.08000 | Parametric Equivalent |
| EEE-FN1V820UL | Panasonic Industry | 3.497 | 10-EEE-FN1V820ULCT-ND | €0.52000 | Parametric Equivalent |
| EEE-FN1V820UP | Panasonic Industry | 21.743 | 10-EEE-FN1V820UPCT-ND | €0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.67600 | €6.76 |
| 50 | €0.51680 | €25.84 |
| 100 | €0.46630 | €46.63 |
| 500 | €0.37946 | €189.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34565 | €345.65 |
| 2.000 | €0.32335 | €646.70 |
| 3.000 | €0.31209 | €936.27 |
| 5.000 | €0.29954 | €1,497.70 |
| 7.000 | €0.29217 | €2,045.19 |
| 10.000 | €0.28505 | €2,850.50 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.27050 |

