
EEE-FNA331XUV | |
|---|---|
DigiKey Part Number | 10-EEE-FNA331XUVTR-ND - Tape & Reel (TR) 10-EEE-FNA331XUVCT-ND - Cut Tape (CT) 10-EEE-FNA331XUVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNA331XUV |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNA331XUV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.75000 | €7.50 |
| 50 | €0.57560 | €28.78 |
| 100 | €0.52040 | €52.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.39237 | €353.13 |
| 1.800 | €0.36727 | €661.09 |
| 2.700 | €0.35460 | €957.42 |
| 4.500 | €0.34048 | €1,532.16 |
| 6.300 | €0.33219 | €2,092.80 |
| 9.000 | €0.32417 | €2,917.53 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.40360 |

