330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1E331AP

DigiKey Part Number
PCE4665TR-ND - Tape & Reel (TR)
PCE4665CT-ND - Cut Tape (CT)
PCE4665DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1E331AP
Description
CAP ALUM 330UF 20% 25V SMD
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1E331AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
578 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1V331PPanasonic Industry8.356PCE4029CT-ND€0.82000Direct
EEE-HA1V331PPanasonic Industry82PCE4245CT-ND€0.71000Direct
EEE-FK1V331APPanasonic Industry821PCE4429CT-ND€1.01000MFR Recommended
EEE-FC1V331APPanasonic Industry670PCE4372CT-ND€0.98000Upgrade
EEE-FK1V331GPPanasonic Industry2.704PCE4322CT-ND€1.09000Upgrade
In-Stock: 1.378
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.50700€5.07
50€0.38360€19.18
100€0.34450€34.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.27180€135.90
1.000€0.25089€250.89
1.500€0.24033€360.50
2.500€0.22856€571.40
3.500€0.22164€775.74
5.000€0.21496€1,074.80
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96800